Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTREND NETWORKS
Manufacturer Part NoVDV II
Order Code2460269
Product RangeVDV II Series
Also Known AsR158000, GTIN UPC EAN: 783250764839
No Longer Manufactured
Product Information
ManufacturerTREND NETWORKS
Manufacturer Part NoVDV II
Order Code2460269
Product RangeVDV II Series
Also Known AsR158000, GTIN UPC EAN: 783250764839
Meter Display TypeLCD
Resistance-
Network Speeds-
Network Functionality-
Product RangeVDV II Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The VDV II is a no-nonsense, easy-to-use cable tester. Designed to check the integrity of copper cables regularly found in domestic, commercial or industrial voice, data or video installations, including data network, telephone wiring and video/security cabling.
- RJ11/12 & RJ45 input connectors for copper cable testing
- Wiremap for miswires, split pairs, shorts and opens
- Identifies crossover/uplink cables
- Analogue tone generator with 4 selectable tones
- Unit alerts user to errant/unidentified voltage and prevents damage to tester
- Tests Cat 3, Cat 5e, Cat 6, Cat 6A, Cat 7 and STP (shielded) cables
- Cable tests performed with immediate results
- 2.7" clear, easy to read display
Applications
Test & Measurement, Industrial, Communications & Networking, Imaging, Video & Vision
Contents
VDV II, Dual port remote unit, Coax remote unit, Alkaline battery and multi-language user guide.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Meter Display Type
LCD
Network Speeds
-
Product Range
VDV II Series
Resistance
-
Network Functionality
-
SVHC
No SVHC (27-Jun-2024)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3