Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOOLPAK
Manufacturer Part NoVD93240
Order Code3391860
Product RangeToolpak - Sanding Pads
Also Known AsGTIN UPC EAN: 5039197060905
Unable to Retrieve Availability Information
Product Information
ManufacturerTOOLPAK
Manufacturer Part NoVD93240
Order Code3391860
Product RangeToolpak - Sanding Pads
Also Known AsGTIN UPC EAN: 5039197060905
Abrasive TypePad
Abrasive ColourMaroon
Abrasive GradeP240
Length93mm
Width93mm
Product RangeToolpak - Sanding Pads
SVHCNo SVHC (14-Jun-2023)
Product Overview
93mm Hook and loop fixing, resin bonded corner sanding triangles. With high-grade aluminium oxide grit and heavy weight paper backing. These triangles are suitable for sanding wood, metal, plastics, plaster, fillers and painted surfaces.
- Holes: 6 / Grit: 240g / Grade: Ultra Fine
- Length: 93mm / Width: 93mm
- Hook and Loop Fixing
- Punched Holes for Dust Extraction
- High-grade Aluminium Oxide Grit
- Resin Bonded
- Heavy D Weight Paper Backing
- For Wood, Metal, Plastics, Plaster, Fillers & Paint
- Suitable for Power Detail Sanders
- Shrink Wrapped in packs of 10
Technical Specifications
Abrasive Type
Pad
Abrasive Grade
P240
Width
93mm
SVHC
No SVHC (14-Jun-2023)
Abrasive Colour
Maroon
Length
93mm
Product Range
Toolpak - Sanding Pads
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025