Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 31.480 |
5+ | CHF 31.000 |
10+ | CHF 30.520 |
50+ | CHF 30.040 |
Product Information
Product Overview
The WL1837MODGIMOCT from Texas Instruments is a WiLink™ 8 industrial dual band, 2x2 MIMO Wi-Fi, Bluetooth and Bluetooth smart (low energy) module in 100 pin QFM (MOC). The certified WiLink 8 module from TI offers high throughput and extended range along with Wi-Fi and Bluetooth coexistence in a power optimized design. The WL1837MOD is a Wi-Fi, dual-band, 2.4 and 5GHz module solution with two antennas supporting Industrial temperature grade. The device is FCC, IC, ETSI/CE, and TELEC certified for AP (with DFS support) and client. TI offers drivers for high level operating systems, such as Linux® and Android™. Additional drivers, such as WinCE and RTOS which includes QNX, Nucleus, ThreadX and FreeRTOS are supported through third parties.
- Integrates RF, power amplifiers (PAs), clock, RF switches, filters, passives and power management
- Quick hardware design with TI module collateral and reference designs
- 13.3mm x 13.4mm x 2mm small form factor
- FCC, IC, ETSI/CE and TELEC certified with chip antennas
- WLAN baseband processor and RF transceiver support of IEEE Std 802.11a, 802.11b, 802.11g, 802.11n
- Bluetooth 4.1 compliance and CSA2 support, DC supply range for all modes from 2.9V to 4.8V
- Configurable wake on WLAN filters to only wake up the system
- Reduces design overhead
- Different provisioning methods for in-home devices connectivity to Wi-Fi in one step
- Operating temperature range from -40°C to 85°C
Applications
Wireless, Multimedia, Communications & Networking, Consumer Electronics, Industrial, Automation & Process Control
Warnings
This integrated circuit can be damaged by ESD. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
Bluetooth 4.1
4.8V
100Mbps
-92.2dBm
85°C
No SVHC (27-Jun-2018)
2.9V
-
-
-40°C
WiLink WL 1837MOD
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate