Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 47.500 |
Product Information
Product Overview
The UCC28711EVM-160 evaluation module (EVM) helps designers evaluate the performance of UCC28711 constant voltage, constant current PWM with primary side regulation. The UCC28710 flyback power supply controller provides isolated output constant voltage (CV) and constant current (CC) output regulation without the use of an optical coupler. The device process information from the primary power switch and an auxiliary flyback winding for precise control of output voltage and current. This 5W evaluation module is used for evaluating an off line adapter for USB applications. It converts a 90V to 265V RMS input voltage down to 5Vdc with a 1A current limit for USB adapter applications. It is intended for evaluation purposes and is not intended to be an end product.
- Less than 10mW no load power
- Primary side regulation (PSR) eliminates optocoupler
- Voltage and current regulation of +/-5%
- 100KHz max switching frequency enables high power density charger designs
- Quasi resonant valley switching operation for highest overall efficiency
- Wide VDD range (35V) allows small bias capacitor
- NTC resistor interface
- Clamped gate drive output for MOSFET
- Frequency jitter to ease EMI compliance
Applications
Power Management, Consumer Electronics, Portable Devices
Warnings
ESD sensitive device, take proper precaution while handling the device.
Notes
While the EVM is energized, never touch the EVM or its electrical circuits as they could be at high voltages capable of causing electrical shock hazard.
Technical Specifications
Texas Instruments
Power Management
Eval Board UCC28711
No SVHC (27-Jun-2018)
UCC28711
PWM Controller
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate