Print Page
Image is for illustrative purposes only. Please refer to product description.
210 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.080 |
| 10+ | CHF 3.010 |
| 25+ | CHF 2.960 |
| 50+ | CHF 2.890 |
| 100+ | CHF 2.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 3.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTUSB544RNQT
Order Code2891198
USB IC TypeUSB Type-C Re-driver Switch
USB StandardUSB 3.1
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageWQFN
No. of Pins40Pins
Data Rate8.1Gbps
No. of Ports4Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
USB IC Type
USB Type-C Re-driver Switch
Supply Voltage Min
3V
IC Case / Package
WQFN
Data Rate
8.1Gbps
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
USB Standard
USB 3.1
Supply Voltage Max
3.6V
No. of Pins
40Pins
No. of Ports
4Ports
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074