Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTUSB3410IVF
Order Code1610203
Bridge TypeUSB to Serial Port
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageLQFP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The TUSB3410IVF is a Serial-to-USB Converter provides bridging between an USB port and an enhanced UART serial port. The device contains an 8052 microcontroller unit (MCU) with 16KB of RAM that can be loaded from the host or from the external onboard memory through an I²C. The device also contains 10KB of ROM that allows the MCU to configure the USB port at boot time. The ROM code also contains an I²C boot loader. It functions (such as the USB command decoding, UART setup and error reporting) are managed by the internal MCU firmware in unison with the PC host.
- Supports 12Mbps USB data rate
- Supports USB suspend, resume and remote wake-up operation
- Configurable to bus-powered and self-powered operation
- 128ms Watchdog timer
- Software and hardware flow control
- Automatic RS-485 bus transceiver control, with and without echo
- Selectable IrDA mode for Up to 115.2kbps transfer
- Software-selectable baud rate from 50BPS to 921.6kbps
- Line break detection and generation
- Internal test and loopback capabilities
- Internal diagnostic capability - Loopback controls for communications link fault isolation
- Break, parity, overrun and framing-error simulation
- Green product and no Sb/Br
Applications
Medical, Communications & Networking, Portable Devices, Industrial
Technical Specifications
Bridge Type
USB to Serial Port
Supply Voltage Max
3.6V
No. of Pins
32Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Supply Voltage Min
3V
IC Case / Package
LQFP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00173