Print Page
Image is for illustrative purposes only. Please refer to product description.
842 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.519 |
10+ | CHF 0.368 |
100+ | CHF 0.288 |
500+ | CHF 0.234 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTS12A4517DBVR
Order Code3005447
IC FunctionAnalogue Switch
Power Supply TypeDual Supply
Supply Voltage Range± 1V to ± 6V
On State Resistance Max47ohm
IC Case / PackageSOT-23
No. of Pins5Pins
No. of Channels1Channels
On Resistance Typ12ohm
On Resistance Max47ohm
Switch ConfigurationSPST - NC
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
± 1V to ± 6V
IC Case / Package
SOT-23
No. of Channels
1Channels
On Resistance Max
47ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Power Supply Type
Dual Supply
On State Resistance Max
47ohm
No. of Pins
5Pins
On Resistance Typ
12ohm
Switch Configuration
SPST - NC
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability