Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
250 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.280 |
10+ | CHF 1.680 |
25+ | CHF 1.540 |
50+ | CHF 1.470 |
100+ | CHF 1.380 |
250+ | CHF 1.300 |
500+ | CHF 1.230 |
1000+ | CHF 1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS92515HVDGQT
Order Code3006058
TopologyBuck
LED Driver Type-
Input Voltage Min5.5V
Input Voltage Max65V
Output Voltage Max62V
Output Current Max2A
Switching Frequency Typ2MHz
IC MountingSurface Mount
IC Case / PackageMSOP PowerPAD
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
Device TopologyBuck
Driver Case StyleMSOP PowerPAD
No. of Outputs1Outputs
Switching Frequency2MHz
Technical Specifications
Topology
Buck
Input Voltage Min
5.5V
Output Voltage Max
62V
Switching Frequency Typ
2MHz
IC Case / Package
MSOP PowerPAD
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
AEC-Q100
Driver Case Style
MSOP PowerPAD
Switching Frequency
2MHz
LED Driver Type
-
Input Voltage Max
65V
Output Current Max
2A
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Device Topology
Buck
No. of Outputs
1Outputs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
Product traceability