Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 183.900 |
Product Information
Product Overview
The TMDSCNCDH52C1 is a controlCARD featuring H52C1 Concerto microcontroller. The controlCARD is ideal product for initial software development and short run builds for system prototypes, test stands and many other projects that require easy access to high-performance controllers. The controlCARD is complete board-level modules that utilize an industry-standard DIMM form factor to provide a low-profile single-board controller solution. The host system needs to provide only a single 5V power rail to the controlCARD for it to be fully functional.
- Isolated USB JTAG interface (XDS100v2)
- Micro-USB, Ethernet and microSD communication interfaces
- Standard 100-pin DIMM Interface
- Analogue I/O, digital I/O and JTAG signals at DIMM interface
- Single 5V power rail for full operation
Applications
Test & Measurement, Industrial
Technical Specifications
Texas Instruments
Cortex-M3
F28M3x
controlCARD F28M35H52C1
No SVHC (14-Jun-2023)
ARM
F28M35H52C1
controlCARD Base Boards or Compatible Boards with 100pin DIMM Interface
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate