Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV320AIC3204IRHBR
Order Code2368740
Audio CODEC TypeStereo
No. of ADCs2
No. of DACs2
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sampling Rate192kSPS
Audio IC Case StyleVQFN
No. of Pins32Pins
No. of Input Channels6Channels
No. of Output Channels4Channels
ADC / DAC Resolution32bit
ADCs / DACs Signal to Noise Ratio100dB
IC Interface TypeI2C, SPI
Supply Voltage Range1.5V to 1.95V, 1.26V to 1.95V, 1.1V to 3.6V
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Audio CODEC Type
Stereo
No. of DACs
2
Operating Temperature Max
85°C
Audio IC Case Style
VQFN
No. of Input Channels
6Channels
ADC / DAC Resolution
32bit
IC Interface Type
I2C, SPI
Product Range
-
MSL
MSL 3 - 168 hours
No. of ADCs
2
Operating Temperature Min
-40°C
Sampling Rate
192kSPS
No. of Pins
32Pins
No. of Output Channels
4Channels
ADCs / DACs Signal to Noise Ratio
100dB
Supply Voltage Range
1.5V to 1.95V, 1.26V to 1.95V, 1.1V to 3.6V
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000196