Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.450 |
10+ | CHF 7.330 |
25+ | CHF 7.210 |
50+ | CHF 7.090 |
100+ | CHF 6.970 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV320AIC1106PW
Order Code3124106
Audio CODEC TypePCM
No. of ADCs1
No. of DACs1
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sampling Rate8kSPS
Audio IC Case StyleTSSOP
No. of Pins20Pins
No. of Input Channels1Channels
No. of Output Channels1Channels
ADC / DAC Resolution13bit
ADCs / DACs Signal to Noise Ratio68dB
IC Interface TypeSerial
Supply Voltage Range2.7V to 3.3V
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Audio CODEC Type
PCM
No. of DACs
1
Operating Temperature Max
85°C
Audio IC Case Style
TSSOP
No. of Input Channels
1Channels
ADC / DAC Resolution
13bit
IC Interface Type
Serial
Product Range
-
MSL
MSL 1 - Unlimited
No. of ADCs
1
Operating Temperature Min
-40°C
Sampling Rate
8kSPS
No. of Pins
20Pins
No. of Output Channels
1Channels
ADCs / DACs Signal to Noise Ratio
68dB
Supply Voltage Range
2.7V to 3.3V
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000248
Product traceability