Product Information
Product Overview
The TLE2141ACD is a single low-noise high-speed precision high-performance internally compensated Operational Amplifier built using Texas Instruments complementary bipolar Excalibur process. The TLE214xA is a tighter offset voltage grade of the TLE214x. It is pin-compatible upgrades to standard industry products. The design incorporates an input stage that simultaneously achieves low audio-band noise of 10.5nV//100pF load is useful in fast actuator/positioning drivers. Under similar test conditions, settling time to 0.01% is 400ns. The device is stable with capacitive loads up to 10nF, although the 6MHz bandwidth decreases to 1.8MHz at this high loading level. As such, the TLE214xA are useful for low-droop sample-and-holds and direct buffering of long cables, including 4 to 20mA current loops. The special design also exhibits an improved insensitivity to inherent integrated circuit component mismatches as is evidenced by a 500µV maximum offset voltage and 1.7µV/°C typical drift.
- Fast settling time - 340ns to 0.1% and 400ns to 0.01%
- 10000pF Load capability
- 20mA Minimum short-circuit output current
- 500µV at 25°C Low VIO
- 150ns Saturation recovery
- Green product and no Sb/Br
Applications
Audio
Technical Specifications
5.9MHz
± 2V to ± 22V
8Pins
0°C
-
MSL 1 - Unlimited
SOIC
5.9MHz
45V/µs
45V/µs
SOIC
High Speed
70°C
-
No SVHC (17-Dec-2015)
-
1 Amplifier
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate