Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.540 |
10+ | CHF 5.520 |
25+ | CHF 5.240 |
50+ | CHF 5.220 |
100+ | CHF 5.210 |
250+ | CHF 5.200 |
Product Information
Product Overview
The TLC7226CN is a four 8-bit voltage-output Digital-to-analog Converter (DAC) with output buffer amplifiers and interface logic on a single monolithic chip. Separate on-chip latches are provided for each of the four DACs. Data is transferred into one of these data latches through a common 8-bit TTL/CMOS-compatible 5V input port. Control inputs A0 and A1 determine which DAC is loaded when WR goes low. The control logic is speed compatible with most 8-bit MPUs. The voltage mode configuration of the DACs allows the TLC7226 to be operated from a single power supply rail at a reference of 10V. The TLC7226 is fabricated in a LinBiCMOS™ process that has been specifically developed to allow high-speed digital logic circuits and precision analog circuits to be integrated on the same chip. The TLC7226 has a common 8-bit data bus with individual DAC latches. This provides versatile control architecture for simple interface to microprocessors. All latch-enable signals are level triggered.
- Microprocessor compatible
- Single supply operation possible
- CMOS technology
Applications
Automation & Process Control, Test & Measurement, Sensing & Instrumentation
Technical Specifications
8bit
Parallel
DIP
Parallel
125°C
-
143kSPS
11.4V to 16.5V, -5.5V to 0V
20Pins
-55°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate