Product Information
Product Overview
The TLC5941PWPG4 is a 16-channel constant-current LED Sink Driver for use with display backlighting. Each channel has an individually adjustable 4096-step grayscale PWM brightness control and a 64-step constant-current sink (dot correction). The dot correction adjusts the brightness variations between LED channels and other LED drivers. Both grayscale control and dot correction are accessible via a serial interface. A single external resistor sets the maximum current value of all 16 channels. It features two error information circuits. The LED open detection (LOD) indicates a broken or disconnected LED at an output terminal. The thermal error flag (TEF) indicates an over-temperature condition.
- Serial data interface
- Controlled in-rush current
- CMOS level I/O
- Error information - LED open detection and thermal error flag
- 0 to 80mA Drive capability (constant-current sink)
- Green product and no Sb/Br
Applications
Consumer Electronics, Commercial, LED Lighting, Imaging, Video & Vision
Technical Specifications
Constant Current
5.5V
80mA
Surface Mount
28Pins
85°C
MSL 2 - 1 year
-
TSSOP
30MHz
3V
17V
30MHz
HTSSOP
-40°C
-
No SVHC (17-Dec-2015)
Constant Current
16Outputs
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate