Product Information
Alternatives for TLC5928PWPR .
1 Product Found
Product Overview
The TLC5928PWPR is a 16-channel Constant Current LED Sink Driver without LED open detection. Each channel can be turned on/off by writing serial data to an internal register. The constant-current value of all 16 channels is set by a single external resistor. The TLC5928 has two error detection circuits: one for LED open detection (LOD) and one for a pre-thermal warning (PTW). LOD detects a broken or disconnected LED and LEDs shorted to GND while the constant-current output is on. PTW indicates a high temperature condition. The constant-current values are determined by an external resistor (RIREF) placed between IREF and GND. When BLANK is low, the corresponding output is turned on if the data in the on/off control data latch are '1' and remains off if the data are '0'. When BLANK is high, all outputs are forced off.
- 16 channels, constant-current sink output with on/off control
- High-speed constant-current switching transient time (10ns)
- Low on-time error
- LED power-supply voltage up to 17V
- ±1% Constant-current accuracy
- CMOS logic level I/O
- 35MHz Data transfer rate
- 20ns BLANK pulse width
- Green product and no Sb/Br
Applications
LED Lighting, Imaging, Video & Vision
Technical Specifications
Constant Current
5.5V
35mA
Surface Mount
24Pins
85°C
MSL 2 - 1 year
-
HTSSOP
35MHz
3V
17V
35MHz
HTSSOP
-40°C
-
No SVHC (17-Dec-2015)
Constant Current
16Outputs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate