Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC555CD.
Order Code1755233
Frequency2.1MHz
Supply Voltage Min2V
Supply Voltage Max15V
Digital IC CaseSOIC
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The TLC555CD is a Low Power Timer is fully compatible with CMOS, TTL and MOS logic and operates at frequencies up to 2MHz. Because of its high input impedance, this device uses smaller timing capacitors than those used by the NE555. As a result, more accurate time delays and oscillations are possible. Power consumption is low across the full range of power supply voltage.
- Very low power consumption
- Capable of operation in a stable mode
- CMOS output capable of swinging rail to rail
- High output-current capability
- Output fully compatible with CMOS, TTL and MOS
- Green product and no Sb/Br
Applications
Automotive
Technical Specifications
Frequency
2.1MHz
Supply Voltage Max
15V
No. of Pins
8Pins
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Supply Voltage Min
2V
Digital IC Case
SOIC
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181