Product Information
Product Overview
The TLC271CD is a single LinCMOS™ programmable Operational Amplifier combines a wide range of input offset voltage grades with low offset voltage drift and high input impedance. In addition, the TLC271 offers a bias-select mode that allows the user to select the best combination of power dissipation and AC performance for a particular application. This device uses Texas Instruments silicon-gate LinCMOS™ technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. Using the bias-select option, this device can be programmed to span a wide range of applications that previously required BiFET, NFET or bipolar technology. The extremely high input impedance and low bias currents, in conjunction with good common-mode rejection and supply voltage rejection, make these devices a good choice for new state-of-the-art designs as well as for upgrading existing designs.
- Single-supply operation
- Common-mode input voltage range extends below the negative rail
- Output voltage range includes negative rail
- ESD-protection circuitry
- Designed-in latch-up immunity
- Input offset voltage drift - Typically 0.1μV/month, including the first 30 days
- 25nV/√Hz at f=1kHz (high-bias mode) Typically low noise
- 10¹²Ω Typical high input impedance
- Green product and no Sb/Br
Applications
Signal Processing
Technical Specifications
1.3MHz
3V to 16V
Low Power
70°C
-
No SVHC (17-Dec-2015)
-
1 Amplifier
3.6V/µs
8Pins
0°C
-
MSL 1 - Unlimited
SOIC
1.3MHz
3.6V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate