Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 69.720 |
Product Information
Product Overview
The TIOS1015EVM from Texas Instruments is a TIOS1015 Digital Output (SIO) driver evaluation module. It provides users with the ability to evaluate TI's TIOS101x family of Digital Output (SIO) drivers. The EVM includes the TIOS1015 which includes an on-chip 5V LDO. With pin to pin compatibility throughout the TIOS101 family, the EVM can also support the TIOS101 (no LDO) or the TIOS1013 (3.3V LDO). The EVM includes the ability to measure numerous signals including VCC, GND, OUT, EN and IN while also being able to adjust the device output current via an on-board potentiometer. Additionally, the TIOS101 devices can be configured for PNP, NPN or push-pull output. Although the TIOS101 family of devices include on-chip ESD (IEC61000-4-2) and surge protection which eliminates or reduces the size of any TVS diodes.
- Support for TIOS101-5 digital output driver with 5V LDO
- Single EVM can support TIOS101-5, TIOS101-3 or TIOS101 digital output (SIO) driver
- Configurable output current via on-board POT
- Headers and LEDs for individual signal measurements and activity monitoring
- Multiple setup options and configurations possible
Technical Specifications
Interface
Texas Instruments
-
No SVHC (27-Jun-2018)
Digital Sensor Output Driver
TIOL1115
Eval Board TIOL1115
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate