Print Page
Image is for illustrative purposes only. Please refer to product description.
504 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 8.680 |
| 10+ | CHF 6.760 |
| 25+ | CHF 6.280 |
| 50+ | CHF 6.020 |
| 100+ | CHF 5.740 |
| 250+ | CHF 5.490 |
| 500+ | CHF 5.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 8.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTHS4131IDGNR
Order Code3116778
No. of Amplifiers1Amplifiers
No. of Channels1Channels
Gain Bandwidth Product150MHz
Slew Rate Typ52V/µs
Supply Voltage Range5V to 30V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeDifferential
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current5µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth150MHz
Slew Rate52V/µs
Product Overview
The THS4131IDGNR is a fully differential input/output Low Noise Amplifier, fabricated using Texas Instruments' state-of-the-art BiComI complementary bipolar process. The THS4131IDGNR is made of a true fully-differential signal path from input to output. This design leads to an excellent common-mode noise rejection and improved total harmonic distortion.
- High performance, 150MHz, -3dB bandwidth (VCC = ±15V), 51V/µs slew rate
- Low noise, 1.3nV/√Hz input-referred noise
- Differential-input/differential-output
- Balanced outputs reject common-mode noise
- Reduced second-harmonic distortion due to differential output
- VCC = 5V Single supply to ±15V dual supply
- Green product and no Sb/Br
Applications
Signal Processing
Warnings
IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
No. of Amplifiers
1Amplifiers
Gain Bandwidth Product
150MHz
Supply Voltage Range
5V to 30V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
5µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Bandwidth
150MHz
No. of Channels
1Channels
Slew Rate Typ
52V/µs
IC Case / Package
MSOP
Amplifier Type
Differential
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Slew Rate
52V/µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability