Product Information
Alternatives for SN74LVCH16373ADGGR .
1 Product Found
Product Overview
The SN74LVCH16373ADGGR is a 16-bit transparent D-Type Latch with 3-state outputs. It is designed for 1.65 to 3.6V VCC operation. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. It can be used as two 8-bit latches or one 16-bit latch. When the LE input is high, the Q outputs follow the data (D) inputs. When LE is taken low, the Q outputs are latched at the levels set up at the D inputs. A buffered OE\ input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pull-up components. OE\ does not affect internal operations of the latch. Old data can be retained or new data can be entered while the outputs are in the high-impedance state.
- Ioff Supports live insertion, partial-power-down mode and back-drive protection
- Supports mixed-mode signal operation
- Bus hold on data inputs eliminates the need for external pull-up or pull-down resistors
- Latch-up performance exceeds 250mA per JESD 17
- Green product and no Sb/Br
Applications
Communications & Networking, Medical, Power Management
Technical Specifications
74LVC373
Tri State
24mA
TSSOP
1.65V
16bit
7416373
85°C
-
No SVHC (17-Dec-2015)
Transparent
4.2ns
TSSOP
48Pins
3.6V
74LVC
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate