Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G08DCKT
Order Code3120599
Product Range74LVC1G08
3,797 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.756 |
10+ | CHF 0.537 |
100+ | CHF 0.425 |
500+ | CHF 0.315 |
1000+ | CHF 0.306 |
2500+ | CHF 0.303 |
5000+ | CHF 0.302 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G08DCKT
Order Code3120599
Product Range74LVC1G08
Logic FunctionAND Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
Logic Case StyleSC-70
IC Case / PackageSC-70
Product Range74LVC1G08
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LVC1G08DCKT is a single 2-input positive-AND Gate. The device performs the Boolean function Y = A • B or Y = (A\ + B\)\ in positive logic. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range.
- ±24mA Output drive at 3.3V
- 10µA Maximum ICC low power consumption
- Maximum tpd of 3.6ns at 3.3V
- Inputs from a Maximum of 5.5V down
- Ioff supports live insertion, partial power down mode and back drive protection
- ESD protection exceeds JESD 22
- Latch-up performance exceeds 100mA per JESD 78, Class II
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Logic Function
AND Gate
No. of Inputs
2Inputs
Logic Case Style
SC-70
Product Range
74LVC1G08
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2018)
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
SC-70
Logic IC Family
74LVC
Supply Voltage Max
5.5V
Output Current
32mA
Operating Temperature Max
85°C
Alternatives for SN74LVC1G08DCKT
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000247