Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.160 |
10+ | CHF 1.110 |
50+ | CHF 1.070 |
100+ | CHF 1.020 |
250+ | CHF 0.977 |
500+ | CHF 0.937 |
1000+ | CHF 0.894 |
2500+ | CHF 0.849 |
Product Information
Product Overview
The SN74LS251N is a 8-to-1 Data Selector/Multiplexer with 3-state outputs. It contains full on-chip binary decoding to select one-of-eight data sources and feature a strobe-controlled three-state output. The strobe must be at a low logic level to enable these devices. The three-state outputs permit a number of outputs to be connected to a common bus. When the strobe input is high, both outputs are in a high-impedance state in which both the upper and lower transistors of each totem-pole output are off and the output neither drives nor loads the bus significantly. When the strobe is low, the outputs are activated and operate as standard TTL totem-pole outputs. To minimize the possibility that two outputs will attempt to take a common bus to opposite logic levels, the output control circuitry is designed so that the average OD time is shorter than the average output enable time.
- Three state outputs interface directly with system bus
- Perform parallel-to-serial conversion
- Permit multiplexing from N-lines to one line
- Complementary outputs provide true and inverted data
- Fully compatible with most TTL circuits
Applications
Industrial, Communications & Networking
Technical Specifications
74LS251
1Channels
4.75V
DIP
16Pins
74251
70°C
-
Data Selector / Multiplexer
8:1
5.25V
DIP
74LS
0°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate