Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.020 |
| 10+ | CHF 0.682 |
| 50+ | CHF 0.620 |
| 100+ | CHF 0.526 |
| 250+ | CHF 0.520 |
| 500+ | CHF 0.510 |
Product Information
Product Overview
The SN74LS156N is a 2-to-4 Dual Decoder/Demultiplexer with open-collector outputs. When both sections are enabled by the strobes, the common binary-address inputs sequentially select and route associated input data to the appropriate output of each section. The individual strobes permit activating or inhibiting each of the 4-bit sections as desired. Data applied to input 1C is inverted at its outputs and data applied at 2C\ is not inverted through its outputs. The inverter following the 1C data input permits use as a 3-to-8-line decoder or 1-to-8-line demultiplexer without external gating. Input clamping diodes are provided on all of these circuits to minimize transmission-line effects and simplify system design.
- Individual strobes simplify cascading for decoding or demultiplexing larger words
- Input clamping diodes simplify system design
Applications
Industrial
Technical Specifications
74LS156
-
4.75V
DIP
16Pins
74156
70°C
-
No SVHC (27-Jun-2018)
Decoder / Demultiplexer
2:4
5.25V
DIP
74LS
0°C
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate