Print Page
Image is for illustrative purposes only. Please refer to product description.
353 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.902 |
10+ | CHF 0.882 |
50+ | CHF 0.862 |
100+ | CHF 0.842 |
250+ | CHF 0.823 |
500+ | CHF 0.803 |
1000+ | CHF 0.783 |
2500+ | CHF 0.763 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS132N
Order Code3120532
Product Range74LS132
Logic FunctionNAND Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageDIP
Logic Case StyleDIP
Product Range74LS132
Logic IC Family74LS
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current8mA
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Overview
The SN74LS132N is a quad 2-input positive-NAND Schmitt Trigger with LS technology and different input threshold levels for positive (VT+) and for negative going (VT-) signals. This circuit is temperature-compensated and can be triggered from the slowest of input ramps and still give clear, jitter-free output signals. The SN74LS132 is characterized for catalogue operation.
- TTL input and output
Applications
Industrial, Communications & Networking
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
2Inputs
IC Case / Package
DIP
Product Range
74LS132
Supply Voltage Min
4.75V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
0°C
SVHC
No SVHC (27-Jun-2018)
No. of Elements
Quad
No. of Pins
14Pins
Logic Case Style
DIP
Logic IC Family
74LS
Supply Voltage Max
5.25V
Output Current
8mA
Operating Temperature Max
70°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability