Print Page
Image is for illustrative purposes only. Please refer to product description.
1,098 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.527 |
10+ | CHF 0.526 |
50+ | CHF 0.525 |
100+ | CHF 0.524 |
250+ | CHF 0.523 |
500+ | CHF 0.522 |
1000+ | CHF 0.521 |
2500+ | CHF 0.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HCU04N
Order Code3120512
Product Range74HCU04
Logic FunctionInverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageDIP
Logic Case StyleDIP
Product Range74HCU04
Logic IC Family74HCU
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current5.2mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74HCU04N is a Hex Inverter contain six independent circuits. This device perform the Boolean function Y = A\ in positive logic. The device operates at voltage range of 2 to 6V and outputs can drive up to 10 LSTTL loads.
- 20µA Maximum ICC low power consumption
- 7ns Typical tpd
- ±4mA Output drive at 5V
- 1µA Maximum low input current
- Unbuffered outputs
Applications
Industrial
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
IC Case / Package
DIP
Product Range
74HCU04
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2018)
No. of Elements
Hex
No. of Pins
14Pins
Logic Case Style
DIP
Logic IC Family
74HCU
Supply Voltage Max
6V
Output Current
5.2mA
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001624
Product traceability