Print Page
Image is for illustrative purposes only. Please refer to product description.
220 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.637 |
10+ | CHF 0.633 |
50+ | CHF 0.628 |
100+ | CHF 0.623 |
250+ | CHF 0.618 |
500+ | CHF 0.613 |
1000+ | CHF 0.608 |
2500+ | CHF 0.604 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HCT32N
Order Code3120505
Product Range74HCT32
Logic FunctionOR Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleDIP
IC Case / PackageDIP
Product Range74HCT32
Logic IC Family74HCT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current4mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74HCT32N is a 2-input quadruple Positive-OR Gate performs the Boolean function Y=(A\.B\)\ or Y=A + B in positive logic.
- Outputs can drive up to 10 LSTTL loads
- Inputs are TTL-voltage compatible
- 20µA Maximum low power consumption
- 13ns Typical tpd
- ±4mA Output drive at 5V
- 1µA Maximum low input current
- ±20mA Input and output clamp current
- ±25mA Continuous output current
- ±50mA Continuous current through VCC or GND
Applications
Industrial
Technical Specifications
Logic Function
OR Gate
No. of Inputs
2Inputs
Logic Case Style
DIP
Product Range
74HCT32
Supply Voltage Min
4.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
-
No. of Elements
Quad
No. of Pins
14Pins
IC Case / Package
DIP
Logic IC Family
74HCT
Supply Voltage Max
5.5V
Output Current
4mA
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Alternatives for SN74HCT32N
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633
Product traceability