Print Page
Image is for illustrative purposes only. Please refer to product description.
3,446 In Stock
1,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.777 |
| 10+ | CHF 0.560 |
| 100+ | CHF 0.444 |
| 500+ | CHF 0.397 |
| 1000+ | CHF 0.382 |
| 2500+ | CHF 0.375 |
| 5000+ | CHF 0.367 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HC245N
Order Code3119491
Logic Device TypeTransceiver, Non Inverting
Logic Family / Base Number74HC245
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74245
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74HC245N is an Octal Bus Transceiver with 3-state outputs, designed for asynchronous 2-way communication between data buses. The control-function implementation minimizes external timing requirements. The device allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE)\ input can be used to disable the device so that the buses are effectively isolated.
- High-current 3-state outputs drive bus lines directly or up to 15 LSTTL loads
- Low power consumption, 80µA maximum ICC
- 12ns Typical TPD
- ±6mA Output drive at 5V
- Low input current of 1µA (maximum)
Applications
Industrial
Technical Specifications
Logic Device Type
Transceiver, Non Inverting
IC Case / Package
DIP
No. of Pins
20Pins
Supply Voltage Max
6V
Logic IC Base Number
74245
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Logic Family / Base Number
74HC245
Logic Case Style
DIP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002155