Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.607 |
10+ | CHF 0.592 |
50+ | CHF 0.577 |
100+ | CHF 0.562 |
250+ | CHF 0.548 |
500+ | CHF 0.533 |
1000+ | CHF 0.518 |
2500+ | CHF 0.503 |
Product Information
Product Overview
The SN74HC161N is a 4-bit presettable Synchronous Binary Counter features an internal carry look-ahead for application in high-speed counting designs. Synchronous operation is provided by having all flip-flops clocked simultaneously so that the outputs change coincident with each other when so instructed by the count-enable (ENP, ENT) inputs and internal gating. This mode of operation eliminates the output counting spikes that are normally associated with synchronous (ripple-clock) counters. A buffered clock input triggers the four flip-flops on the rising (positive-going) edge of the clock waveform. It is fully programmable, that is, it can be preset to any number between 0 and 9 or 15. As presetting is synchronous, setting up a low level at the load input disables the counter and causes the outputs to agree with the setup data after the next clock pulse, regardless of the levels of the enable inputs.
- Outputs can drive up to 10 LSTTL loads
- Internal look-ahead for fast counting
- Carry output for n-bit cascading
- Synchronous counting
- Synchronously programmable
- 80µA Maximum low power consumption
- 14ns Typical tpd
- ±4mA Output drive at 5V
- 1µA Maximum low input current
Applications
Industrial
Technical Specifications
74HC161
44MHz
DIP
16Pins
6V
74161
85°C
-
Binary
15
DIP
2V
74HC
-40°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate