Print Page
Image is for illustrative purposes only. Please refer to product description.
885 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.821 |
| 10+ | CHF 0.590 |
| 100+ | CHF 0.469 |
| 500+ | CHF 0.409 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74F541DW .
Order Code1752937
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74F541
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74F
Logic IC Base Number74541
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Alternatives for SN74F541DW .
2 Products Found
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
SOIC
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74541
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Logic Family / Base Number
74F541
Logic Case Style
SOIC
Supply Voltage Min
4.5V
Logic IC Family
74F
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001107