Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.540 |
| 10+ | CHF 1.130 |
| 50+ | CHF 1.020 |
| 100+ | CHF 0.910 |
| 250+ | CHF 0.862 |
| 500+ | CHF 0.829 |
| 1000+ | CHF 0.803 |
| 2500+ | CHF 0.787 |
Product Information
Product Overview
The SN74CB3T3306DCUR is a dual Bus Switch Voltage Translator with low ON-state resistance (ron), allowing for minimal propagation delay. This high-speed TTL-compatible device is fully supports mixed-mode signal operation on all data I/O ports by providing voltage translation that tracks VCC. The SN74CB3T3306 device supports systems using 5V TTL, 3.3V LVTTL and 2.5V CMOS switching standards, as well as user-defined switching levels. This device is fully specified for partial-power-down applications using Ioff. The Ioff feature ensures that damaging current will not backflow through the device when it is powered down. The device has isolation during power off.
- Output voltage translation tracks VCC
- Supports mixed-mode signal operation on all data i/o ports
- Bidirectional data flow with near-zero propagation delay
- Low ON-state resistance
- Low input/output capacitance minimizes loading
- Data and control inputs provide undershoot clamp diodes
- Low power consumption
- Ioff Supports partial-power-down mode operation
- Latch-up performance exceeds 250mA per JESD 17
- 5V Tolerant I/Os with device powered up or powered down
- Green product and no Sb/Br
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
2Channels
FET Bus Switch with Level Shifting
8Pins
VSSOP
3.6V
85°C
MSL 1 - Unlimited
-
CMOS, TTL
VSSOP
2.3V
-40°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate