Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74ALS688DW .
Order Code1740262
Logic Family / Base Number74ALS688
Comparator TypeIdentity
No. of Channels8Channels
No. of Bits8bit
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74ALS
Logic IC Base Number74688
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Product Overview
The SN74ALS688DW is a 8-bit Identity/Magnitude Comparator with an enable. This identity comparator performs comparisons on two 8-bit binary or BCD words and provide P = Q\ outputs. It has totem-pole outputs.
- ALS688 are identical to ALS521
- Green product and no Sb/Br
Applications
Aerospace, Defence, Military
Technical Specifications
Logic Family / Base Number
74ALS688
No. of Channels
8Channels
Logic Case Style
SOIC
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74688
Operating Temperature Max
70°C
Comparator Type
Identity
No. of Bits
8bit
IC Case / Package
SOIC
Supply Voltage Min
4.5V
Logic IC Family
74ALS
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002419