Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.290 |
10+ | CHF 2.250 |
25+ | CHF 2.210 |
50+ | CHF 2.160 |
100+ | CHF 2.120 |
250+ | CHF 2.070 |
500+ | CHF 2.030 |
1000+ | CHF 1.980 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN7402N
Order Code3120242
Product Range7402
Logic FunctionNOR Gate
No. of ElementsQuad
No. of Inputs8Inputs
No. of Pins14Pins
IC Case / PackageDIP
Logic Case StyleDIP
Product Range7402
Logic IC Family7400
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current16mA
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
Product Overview
The SN7402N is a 4-bit quad 2-input Positive-NOR Gate with TTL technology and it is characterized for operation over the catalogue temperature.
- TTL input and output
- 0.8V Low-level input voltage
Applications
Industrial
Technical Specifications
Logic Function
NOR Gate
No. of Inputs
8Inputs
IC Case / Package
DIP
Product Range
7402
Supply Voltage Min
4.75V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
0°C
MSL
-
No. of Elements
Quad
No. of Pins
14Pins
Logic Case Style
DIP
Logic IC Family
7400
Supply Voltage Max
5.25V
Output Current
16mA
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability