Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.620 |
10+ | CHF 6.670 |
25+ | CHF 5.530 |
50+ | CHF 4.950 |
100+ | CHF 4.570 |
250+ | CHF 4.270 |
Product Information
Product Overview
The SN65LVDM050D is a differential Line Driver and Receiver uses low-voltage differential signaling (LVDS) to achieve high signaling rates. This circuit is similar to TIA/EIA-644 standard compliant devices (SN65LVDS) counterparts, except that the output current of the drivers is doubled. This modification provides a minimum differential output voltage magnitude of 247mV across a 50Ω load simulating two transmission lines in parallel. This allows having data buses with more than one driver or with two line termination resistors. The receiver detects a voltage difference of 50mV with up to 1V of ground potential difference between a transmitter and receiver. The intended application of this device and signaling technique is point-to-point half duplex, baseband data transmission over a controlled impedance media of approximately 100Ω characteristic impedance. The transmission media may be printed-circuit board traces, backplanes or cables.
- Typical full-duplex signalling rate of 100Mbps
- Bus-terminal ESD exceeds 12kV
- Low-voltage differential signaling with typical output voltage of 340mV with a 50Ω load
- Valid output with as little as 50mV input voltage difference
- Propagation delay time - 1.7ns Typical driver and 3.7ns typical receiver
- Power dissipation at 200MHz - 50mW Typical driver and 60mW typical receiver
- LVTTL input levels are 5V tolerant
- Driver is high-impedance when disabled or with VCC <lt/>1.5V
- Receiver has open-circuit failsafe design
- Green product and no Sb/Br
Applications
Signal Processing, Industrial
Technical Specifications
LVDS Transceiver
85°C
3.6V
16Pins
LVDM, LVDS, LVTTL
-
MSL 1 - Unlimited
-40°C
3V
SOIC
LVDM, LVDS, LVTTL
2bit
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate