Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 145.000 |
Product Information
Product Overview
The REF6025EVM-PDK is a performance demonstration kit (PDK) which is ideal for evaluating and starting development with REF6025 precision voltage reference with integrated ADC drive buffer platform. The REF6025 is a high precision voltage reference with an integrated high bandwidth buffer designed specifically to drive the REF pin of successive approximation register (SAR) analogue to digital converter (ADC). The evaluation kit brings out the burst mode performance of device which is a key feature of the device. The kit features ADC drive buffer with integrated high bandwidth and output impedance buffer which helps achieve lowest distortion, ultra low noise data acquisition systems. It provides industry best in class noise (3µVrms vs 10µVrms), long term drift (15ppm vs 20ppm) and power consumption (750µA vs competition 2mA). An easy to use PC based application (GUI) is available to help evaluate the performance of the REF6025 PDK.
- Ultra high precision reference
- ADS8881 18bit, 1MSPS ADC, 10 pin VSSOP SAR ADC
- TPS78833 low noise LDO
- Fully differential SMA input connectors
- Micro USB PC interface
- Hardware and software required for diagnostic testing as well as accurate performance
- USB powered, no external power supply is required
- PHI controller that provides a convenient interface to EVM over USB 2.0 (or higher)
- Easy to use evaluation software for Microsoft Windows 7, Windows 8 and 64bit operating systems
Applications
Power Management
Contents
REF6025EVM board, PHI EVM controller, 1m USB cable, Board attachment screws.
Notes
The REF6025 performance demonstration kit software must be installed before the USB cable is plugged into the PC.
Technical Specifications
Texas Instruments
Power Management
Eval Board REF6025, PHI Controller Board, USB Cable
No SVHC (27-Jun-2018)
REF6025
Voltage Reference
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate