Print Page
Image is for illustrative purposes only. Please refer to product description.
147 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 8.360 |
25+ | CHF 7.780 |
50+ | CHF 7.470 |
100+ | CHF 7.150 |
250+ | CHF 6.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
CHF 88.60 (ex VAT)
A CHF 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPCM5242RHBT
Order Code3118712RL
Resolution (Bits)32bit
Sampling Rate384kSPS
Data InterfaceI2C, SPI
Supply Voltage Range3V to 3.6V
ADC / DAC Case StyleVQFN
No. of Pins32Pins
Input Channel TypeSerial
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution (Bits)
32bit
Data Interface
I2C, SPI
ADC / DAC Case Style
VQFN
Input Channel Type
Serial
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Sampling Rate
384kSPS
Supply Voltage Range
3V to 3.6V
No. of Pins
32Pins
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002