Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.060 |
10+ | CHF 8.790 |
25+ | CHF 8.460 |
50+ | CHF 8.450 |
100+ | CHF 8.390 |
Product Information
Product Overview
The PCM2912APJT is an audio CODEC with USB Interface mono microphone input and stereo headphone output. The USB protocol controller works with no software code, but USB descriptors can be modified on request. The PCM2912A employs SpAct™ architecture, its unique system that recovers the audio clock from USB packet data. On-chip analogue PLLs with SpAct enables independent playback and record sampling rates with low clock jitters.
- On-chip USB interface
- Partially programmable descriptors
- Adaptive isochronous transfer for playback
- On-chip clock generator with single 6MHz clock source
- Single-ended voltage input
- Green product and no Sb/Br
Applications
Portable Devices, Audio, Communications & Networking, Consumer Electronics
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Stereo
2
85°C
TQFP
1Channels
16bit
USB
-
MSL 1 - Unlimited
1
-25°C
48kSPS
32Pins
1Channels
92dB
4.35V to 5.25V
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate