700 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.600 |
| 10+ | CHF 1.930 |
| 25+ | CHF 1.760 |
| 50+ | CHF 1.670 |
| 100+ | CHF 1.580 |
| 250+ | CHF 1.500 |
| 500+ | CHF 1.450 |
| 1000+ | CHF 1.410 |
Product Information
Product Overview
This 8 bit input/output expander for the two line bidirectional bus (I2C) is designed for 2.5V to 6V VCC operation. The PCF8574AN provides general purpose remote I/O expansion for most microcontroller families via the I2C interface [serial clock (SCL), serial data (SDA)]. The device features an 8 bit quasi-bidirectional I/O port (P0–P7), including latched outputs with high current drive capability for directly driving LEDs. Each quasi-bidirectional I/O can be used as an input or output without the use of a data direction control signal. At power on, the I/Os are high. In this mode, only a current source to VCC is active. An additional strong pull-up to VCC allows fast rising edges into heavily loaded outputs. This device turns on when an output is written high and is switched off by the negative edge of SCL. The I/Os should be high before being used as inputs.
- Low standby current consumption of 10mA max.
- Compatible with most microcontrollers
- Latched outputs with high current drive
- I2C to parallel port expander capability for directly driving LEDs
- Open-drain interrupt output
- Latch-Up performance exceeds 100mA Per JESD 78, Class II
Applications
Automation & Process Control, Automotive, Clock & Timing, Consumer Electronics, Aerospace, Defence, Military, Embedded Design & Development, LED Lighting, Industrial, Motor Drive & Control
Technical Specifications
8bit
2.5V
DIP
8I/O's
85°C
-
No SVHC (27-Jun-2018)
I2C
6V
16Pins
-40°C
I2C General Purpose I/O (GPIO)
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate