Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.300 |
10+ | CHF 3.230 |
25+ | CHF 3.150 |
50+ | CHF 3.090 |
100+ | CHF 3.010 |
250+ | CHF 2.940 |
500+ | CHF 2.860 |
Product Information
Product Overview
The MSP430G2955IRHA40R is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The device configurations with three 16-bit timer, 10-bit A/D converter, a versatile analog comparator, built-in communication capability using the universal serial communication interface and 32 general-purpose I/O pins. This device operates at a maximum frequency of 16MHz.
- 16-bit RISC architecture, 62.5ns instruction cycle time
- Internal frequencies up to 16MHz with four calibrated frequencies
- Internal very-low-power low-frequency oscillator
- 32kHz Crystal
- High-frequency (HF) crystal up to 16MHz
- External digital clock source
- External resistor
- Two 16-bit Timer_A with three Capture/Compare registers
- One 16-bit Timer_B with three Capture/Compare registers
- Up to 32 touch-sense-enabled I/O pins
- Enhanced UART supporting auto baudrate detection (LIN)
- IrDA Encoder and decoder
- Synchronous SPI
- On-chip comparator for analog signal compare function or slope ADC
- 10-bit 200ksps ADC with internal reference, sample-and-hold and autoscan
- Brownout detector
- Serial on-board programming
- No external programming voltage needed
- Programmable code protection by security fuse
- Bootstrap loader
- On-chip emulation logic
- 250µA at 1MHz, 2.2V Active mode (AM) power consumption
Applications
Portable Devices, Test & Measurement, Sensing & Instrumentation
Technical Specifications
MSP430 Family MSP430G2x Series Microcontrollers
16 bit
56KB
VQFN
I2C, LIN, SPI, UART
12Channels
1.8V
-40°C
Surface Mount
MSP430
No SVHC (27-Jun-2018)
MSP430
16MHz
40Pins
32I/O's
4KB
10Bit
3.6V
85°C
MSP430G2x
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate