Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 0.396 |
500+ | CHF 0.354 |
1000+ | CHF 0.323 |
2500+ | CHF 0.319 |
5000+ | CHF 0.313 |
Product Information
Product Overview
The LP3982IMM-ADJ/NOPB is a micro-power ultra-low-dropout low-noise CMOS Linear Regulator delivers 300mA of output current. The LP3982 suits battery-powered applications because of its shutdown mode (1nA typical), low quiescent current (90μA typical) and LDO voltage (120mV typical). The low dropout voltage allows for more utilization of a battery available energy by operating closer to its end-of-life voltage. The LP3982 device PMOS output transistor consumes relatively no drive current compared to PNP LDO regulators. This device also includes regulation fault detection, a band-gap voltage reference, constant current limiting and thermal-overload protection. This PMOS regulator is stable with small ceramic capacitive loads (2.2μF typical). The regulator topology is the classic type with negative feedback from the output to one of the inputs of the error amplifier.
- Stable with small ceramic output capacitors
- Overtemperature and overcurrent protection
- 60dB PSRR
- 120μs Turn-ON time
- ±2% Output voltage tolerance
- Green product and no Sb/Br
Applications
Wireless, Power Management, Portable Devices
Technical Specifications
Adjustable
6V
-
6V
0.3A
120mV
Surface Mount
8Pins
85°C
No SVHC (27-Jun-2018)
2.5V
1Outputs
1.25V
Positive Output
300mA
120mV
VSSOP
-40°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate