Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.560 |
10+ | CHF 1.150 |
50+ | CHF 1.040 |
100+ | CHF 0.856 |
250+ | CHF 0.806 |
Product Information
Product Overview
The LME49726MY/NOPB is a high current low distortion Operational Amplifier with rail-to-rail output. It is optimized and fully specified for high performance and high fidelity applications. It delivers superior audio signal amplification for outstanding audio performance. It has a very low THD+N to easily satisfy demanding audio applications. To ensure that the most challenging loads are driven without compromise, the LME49726 provides output current greater than 300mA at 5V. Further, dynamic range is maximized by an output that drives 2kΩ loads to within 4mV of either power supply voltage. The LME49726 has a supply range of 2.5 to 5.5V. Over this supply range the LME49726’s input circuitry maintains excellent common-mode and power supply rejection, as well as maintaining its low input bias current. The LME49726 is unity gain stable.
- Easily drives 2kΩ loads to within 4mV of each power supply voltage rail
- Output short-circuit protection
- High output drive (<gt/>300mA)
- 8.3nV/√Hz Typical equivalent input noise (f=10k)
- 120dB Typical open loop gain (RL=10kΩ)
- 0.2pA Typical input bias current
- 0.5mV Typical input offset voltage
- 104dB Typical PSRR (DC)
- Green product and no Sb/Br
Applications
Audio, Multimedia, Signal Processing
Technical Specifications
2Channels
3.7V/µs
HMSOP
Audio
500µV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
6.25MHz
2.5V to 5.5V, ± 1.25V to ± 2.75V
8Pins
Rail - Rail Output (RRO)
0.2pA
-40°C
-
MSL 1 - Unlimited
HMSOP
6.25MHz
3.7V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate