Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.270 |
10+ | CHF 2.830 |
25+ | CHF 2.460 |
50+ | CHF 2.250 |
100+ | CHF 2.040 |
250+ | CHF 1.840 |
500+ | CHF 1.720 |
1000+ | CHF 1.610 |
Product Information
Product Overview
The LM5067MM-2/NOPB is a negative Hot Swap Controller provides intelligent control of the power supply connections during insertion and removal of circuit cards from a live system backplane or other “hot” power sources. The LM5067 provides in-rush current control to limit system voltage droop and transients. The current limit and power dissipation in the external series pass N-Channel MOSFET are programmable, ensuring operation within the Safe Operating Area (SOA). In addition, it provides circuit protection by monitoring for over-current and over-voltage conditions. The Power Good output indicates when the output voltage is close to the input voltage. The input under-voltage and over-voltage lockout levels and hysteresis are programmable, as well as the fault detection time. The LM5067-2 automatically attempts restarts at a fixed duty cycle.
- In-rush current limit for safe board insertion into live power sources
- Programmable maximum power dissipation in the external pass device
- Adjustable current limit
- Circuit breaker function for severe over-current events
- Adjustable under-voltage lockout (UVLO) and hysteresis
- Adjustable over-voltage lockout (OVLO) and hysteresis
- Initial insertion timer allows ringing and transients to subside after system connection
- Programmable fault timer avoids nuisance trips
- Active high open drain POWER GOOD output
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
1Channels
-9V
10Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
-80V
VSSOP
MOSFET
Hot Swap Controller
125°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate