Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.720 |
10+ | CHF 3.640 |
25+ | CHF 3.540 |
50+ | CHF 3.460 |
100+ | CHF 3.370 |
250+ | CHF 3.280 |
500+ | CHF 3.190 |
Product Information
Product Overview
The LM5032MTC/NOPB is a dual current-mode Pulse Width Modulated (PWM) Controller contains all the features needed to control either two independent forward dc/dc converters or a single high current converter comprised of two interleaved power stages. The two controller channels operate 180° out of phase thereby reducing input ripple current. It includes a startup regulator that operates over a wide input range up to 100V and compound (bipolar + CMOS) gate drivers that provide a robust 2.5A peak sink current. The adjustable maximum PWM duty cycle reduce stress on the primary side MOSFET switches. Additional features include programmable line undervoltage lockout, cycle-by-cycle current limit, hiccup mode fault operation with adjustable response time, PWM slope compensation, soft-start and a 2MHz capable oscillator with synchronization capability.
- Two independent PWM current mode controllers
- Integrated high-voltage startup regulator
- Compound 2.5A Main output gate drivers
- Synchronizable oscillator
- Programmable maximum duty cycle
- Maximum duty cycle fold-back at high-line voltage
- Adjustable timer for hiccup mode current limiting
- Integrated slope compensation
- Adjustable line undervoltage lockout
- Independently adjustable soft-start
- Direct interface with opto-coupler transistor
- Thermal shutdown
- Green product and no Sb/Br
Applications
Power Management, Industrial, Automotive, Communications & Networking
Technical Specifications
Double Ended Controller
Current Mode Control
15V
16Pins
600kHz
-
76%
-40°C
-
MSL 1 - Unlimited
-
1MHz
100mA
2Channels
8V
TSSOP
Surface Mount
-
0%
Forward
125°C
-
No SVHC (27-Jun-2018)
TSSOP
100V
300mV
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate