Print Page
Image is for illustrative purposes only. Please refer to product description.
1,206 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.470 |
| 10+ | CHF 1.170 |
| 50+ | CHF 1.120 |
| 100+ | CHF 1.080 |
| 250+ | CHF 1.030 |
| 500+ | CHF 0.977 |
| 1000+ | CHF 0.949 |
| 2500+ | CHF 0.883 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM35DZ/LFT1
Order Code3124181
Sensor Output TypeAnalogue
Accuracy± 0.5°C
Measured Temperature Min0°C
Measured Temperature Max100°C
Sensor Case / PackageTO-92
No. of Pins3Pins
Supply Voltage Min4V
Supply Voltage Max30V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min0°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Sensor Output Type
Analogue
Measured Temperature Min
0°C
Sensor Case / Package
TO-92
Supply Voltage Min
4V
No. of Channels
-
Output Interface
-
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Accuracy
± 0.5°C
Measured Temperature Max
100°C
No. of Pins
3Pins
Supply Voltage Max
30V
Resolution
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for LM35DZ/LFT1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000601
Product traceability