Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.350 |
10+ | CHF 0.241 |
100+ | CHF 0.184 |
500+ | CHF 0.162 |
1000+ | CHF 0.155 |
5000+ | CHF 0.147 |
10000+ | CHF 0.140 |
Product Information
Product Overview
The LM339DBR is a Quad Differential Comparator designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible, as long as the difference between the two supplies is 2 to 36V and VCC is at least 1.5V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships. The LM339 device is characterized for operation from 0 to 70°C.
- 0.8mA Low supply-current drain independent of supply voltage
- Common-mode input voltage range includes ground
- ±36V Differential input voltage range equal to maximum-rated supply voltage
- Low output saturation voltage
- Output compatible with TTL, MOS and CMOS
- Green product and no Sb/Br
Applications
Industrial, Automotive, Consumer Electronics, Sensing & Instrumentation
Technical Specifications
Differential
300ns
SSOP
CMOS, MOS, TTL
Surface Mount
70°C
-
No SVHC (27-Jun-2018)
SSOP
4 Comparators
4Channels
2V to 36V
14Pins
Single & Dual Supply
0°C
LM339
MSL 1 - Unlimited
-
CMOS, MOS, TTL
300ns
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate