Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.950 |
10+ | CHF 1.920 |
25+ | CHF 1.900 |
50+ | CHF 1.870 |
100+ | CHF 1.840 |
250+ | CHF 1.810 |
500+ | CHF 1.800 |
1000+ | CHF 1.770 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1086IT-ADJ/NOPB
Order Code3122007
Output TypeAdjustable
Input Voltage Min2.6V
Input Voltage Max27V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max15V
PolarityPositive Output
Max Output Current1.5A
Output Current Max1.5A
Dropout Voltage Typ @ Current1.3V
Dropout Voltage - Typ @ Current1.3V
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The LM1086IT-ADJ/NOPB is a Low Dropout Positive Regulator with a maximum dropout of 1.5V at 1.5A of load current. The device has the same pin-out as TI's industry standard LM317. Two resistors are required to set the output voltage of the adjustable output voltage version of the LM1086. Fixed output voltage versions integrate the adjust resistors. The LM1086IT-ADJ/NOPB circuit includes a zener trimmed band gap reference, current limiting and thermal shutdown.
- Current limiting and thermal protection
- 0.015% Typical line regulation
- 0.1% Typical load regulation
- Green product and no Sb/Br
Applications
Industrial, Power Management
Technical Specifications
Output Type
Adjustable
Input Voltage Max
27V
Output Voltage - Nom
-
Output Voltage Max
15V
Max Output Current
1.5A
Dropout Voltage Typ @ Current
1.3V
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Input Voltage Min
2.6V
No. of Outputs
1Outputs
Output Voltage Min
1.25V
Polarity
Positive Output
Output Current Max
1.5A
Dropout Voltage - Typ @ Current
1.3V
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Alternatives for LM1086IT-ADJ/NOPB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
Product traceability