Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.900 |
10+ | CHF 3.800 |
25+ | CHF 3.690 |
50+ | CHF 3.600 |
100+ | CHF 3.500 |
250+ | CHF 3.390 |
500+ | CHF 3.290 |
Product Information
Product Overview
The L293DNE is a quadruple high current half-H driver. The L293DNE is designed to provide bidirectional drive currents of up to 600mA at voltages from 4.5V to 36V. The device is designed to drive inductive loads such as relays, solenoids, dc and bipolar stepping motors, as well as other high current/high voltage loads in positive supply applications. All inputs are TTL compatible. Each output is a complete totem pole drive circuit, with a Darlington transistor sink and a pseudo-Darlington source. Drivers are enabled in pairs, with drivers 1 and 2 enabled by 1,2EN and drivers 3 and 4 enabled by 3,4EN. When an enable input is high, the associated drivers are enabled and their outputs are active and in phase with their inputs. When the enable input is low, those drivers are disabled and their outputs are off and in the high impedance state. With the proper data inputs, each pair of drivers forms a full-H (or bridge) reversible drive suitable for solenoid or motor applications.
- Separate Input logic Supply
- Internal ESD Protection
- Thermal Shutdown
- High noise immunity inputs
- Output current 600mA per channel
- Output clamp diodes for inductive transient suppression
Applications
Industrial, Motor Drive & Control, Power Management
Technical Specifications
Half-H-Bridge Motor Driver
4Outputs
39V
16Pins
36V
70°C
L293x
No SVHC (27-Jun-2018)
DIP
DC, Two Phase Stepper
1.2A
DIP
4.5V
0°C
-
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate