Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 48.440 |
Product Information
Product Overview
The ISO3086TEVM is an evaluation module used to evaluate the ISO1176T PROFIBUS transceiver. The ISO35T RS 485 transceiver or the ISO3086T RS 485 transceiver devices are similar the same printed circuit board is used for all three evaluation modules. One manual supports for all three devices. The evaluation module can be used to evaluate device parameters while acting as a guide for board layout. The board allows for the connection of 50ohm coaxial cables via QuiteZone connectors. It also provides easy connection points for oscilloscope probes. Banana jacks are provided for connection of dc power supplies. These features provide the designer with a tool for evaluation and the successful design of an end product.
- 3000V RMS/4242 VPK isolation
- Bus pin ESD protection
- Designed for RS 485 and RS 422 applications
- Signalling rates up to 20Mbps
- Thermal shutdown protection
- Low bus capacitance 7pF (Typ)
- 50kV/μs typical transient immunity
- Fail safe receiver for bus open, short, idle
- Logic inputs are 5V tolerant
- UL 1577, IEC 60747-5-2 (VDE 0884, Rev. 2)
Applications
Automotive, Automation & Process Control, Communications & Networking, Motor Drive & Control
Contents
ISO3086TEVM circuit board with ISO3086TDW installed.
Warnings
This EVM should be operated within the input range of 0V to 5.5V and the output range of 0V to 6V.Exceeding the specified input range may cause unexpected operation or irreversible damage to the EVM.
Technical Specifications
Interface
Texas Instruments
-
No SVHC (27-Jun-2018)
-
ISO3086T
Board Only
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate