Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoISO1050DUBR .
Order Code2368700
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Pins8Pins
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (17-Dec-2015)
Alternatives for ISO1050DUBR .
1 Product Found
Technical Specifications
Supply Voltage Min
3V
No. of Pins
8Pins
Operating Temperature Max
105°C
Supply Voltage Max
5.5V
Operating Temperature Min
-55°C
SVHC
No SVHC (17-Dec-2015)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001928