Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,845 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.650 |
10+ | CHF 1.980 |
25+ | CHF 1.820 |
50+ | CHF 1.670 |
100+ | CHF 1.500 |
250+ | CHF 1.420 |
500+ | CHF 1.370 |
1000+ | CHF 1.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA250A1PWR
Order Code3005365
Gain Bandwidth Product50kHz
IC Case / PackageTSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max36V
CMRR102dB
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Input Offset Voltage-
No. of Amplifiers1 Amplifier
Input Bias Current28µA
Amplifier Case StyleTSSOP
Bandwidth50kHz
Automotive Qualification Standard-
Technical Specifications
Gain Bandwidth Product
50kHz
No. of Pins
16Pins
Operating Temperature Max
125°C
Supply Voltage Max
36V
Product Range
-
MSL
MSL 2 - 1 year
Input Offset Voltage
-
Input Bias Current
28µA
Bandwidth
50kHz
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
102dB
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
TSSOP
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability