Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.730 |
10+ | CHF 4.410 |
25+ | CHF 4.090 |
50+ | CHF 3.890 |
100+ | CHF 3.710 |
250+ | CHF 3.520 |
500+ | CHF 3.430 |
Product Information
Product Overview
The DS90LV804TSQ/NOPB is a 4-channel 800Mbps LVDS Buffer/Repeater features both an internal input and output (source) termination to eliminate these extra components from the board and to also place the terminations as close as possible to receiver inputs and driver output. This is especially significant when driving longer cables. An output enable pin is provided, which allows the user to place the LVDS outputs and internal biasing generators in a TRI-STATE, low power mode. The differential inputs interface to LVD and Bus LVDS signals such as those on TI's 10, 16 and 18-bit Bus LVDS SerDes, as well as CML and LVPECL. The differential inputs are internally terminated with a 100Ω resistor to improve performance and minimize board space. This function is especially useful for boosting signals over lossy cables or point-to-point backplane configurations.
- Low output skew and jitter
- LVDS/CML/LVPECL compatible input, LVDS output
- On-chip 100Ω input and output termination
- 12kV ESD protection on LVDS outputs
- Very low power consumption
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Differential Buffer / Repeater
85°C
3.45V
32Pins
LVDS
-
MSL 3 - 168 hours
-40°C
3.15V
LLP
CML, LVDS, LVPECL
4bit
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate